Encitech 2360-0110-05 D-Sub Housing 50 Pins PP 180° Black 1pc

MPN
2360-0110-05
Brand
Encitech
EAN-13
2050005891484
Order Code
02-8891
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Encitech DPPK50-CC-BK-K 2360-0110-05 is a black D-SUB housing designed to accommodate 50 pins with a 180° orientation. It provides robust protection for D-sub connector systems in various electronic and communication equipment. This durable housing is typically used in industrial and data transmission applications where reliable connections are essential.
Type D-SUB housing
Orientation 180°
Number of Contacts 50
Material PP
Cable diameter (details) 12mm
Colour Black
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK50-CC-BK-K
Number of pins 50
Shielded No
Temperature Range -40 °C to 110°C

Reviews

Be the first to submit a review

Trustpilot