Encitech 2360-0110-03 D-Sub Housing 25 Pins PP 180° Black 1pc

MPN
2360-0110-03
Brand
Encitech
EAN-13
2050005891477
Order Code
02-8890
Country of Origin
Sweden

Discontinued


The Encitech DPPK25-CC-BK-K 2360-0110-03 D-SUB housing accommodates 25 pins in a robust black enclosure. Designed for secure cable connections, it finds typical application in data and signal interfaces. This precision-engineered housing ensures consistent performance in various electronic systems.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material PP
Cable diameter (details) 11mm
Colour Black
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK25-CC-BK-K
Number of pins 25
Shielded No
Temperature Range -40 °C to 110°C

Trustpilot