Christmas Opening Hours and Delivery Dates here

Encitech 7960-5209-03 D-Sub Housing 25 Pins diecast zinc 180° 1pc

Order Code:

02-9479

Brand: Encitech MPN: 7960-5209-03 EAN-13: 2050005908762

Discontinued


The Encitech DTZF25-RG-LJS-M3-K D-SUB housing is a robust connector enclosure made from diecast zinc and designed for 25 pins. This metal housing offers a 180° configuration, making it suitable for secure and durable connections in electronic or industrial applications. Ideal for protecting sensitive D-SUB connectors, it is commonly used in data communication or signal transmission setups.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Colour Metal
Cable diameter (details) 8mm
Misc Attribute DTZF25-RG-LJS-M3-K
Shielded Yes
Temperature Range -40 °C to 105°C

You may also like


Trustpilot