Encitech 7960-0206-11M D-Sub Housing 9 Pins Metal 45° Silver Robust Design

Image Representative of Range

Encitech 7960-0206-11M D-Sub Housing 9 Pins Metal 45° Silver Robust Design

MPN
7960-0206-11M
Brand
Encitech
EAN-13
2050001834737
Order Code
11-7582
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Encitech 7960-0206-11 D-SUB housing is a robust metal enclosure with a 45° angle, designed to accommodate connectors with 9 pins. Its silver finish provides durability and EMI protection. This housing is typically used in electronic and communication equipment to ensure reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Metal
Colour Silver
Misc Attribute 7960-0206-11
Number of pins 9
Shielded Yes
Temperature Range -45 - +105°C

Reviews

Be the first to submit a review

Trustpilot