Encitech 6826-0141-01 JSFM Knurl Head Screw metal 1pc bulk

Image Representative of Range

Encitech 6826-0141-01 JSFM Knurl Head Screw metal 1pc bulk

MPN
6826-0141-01
Brand
Encitech
EAN-13
2050005906478
Order Code
02-9452
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 656 in stock

The Encitech knurl head screw, model 6826-0141-01, features a JSFM-32.5-UNC4-40-T5 specification, ideal for secure fastening. Made of durable metal, it is sold individually and is suitable for industrial or mechanical applications where a robust grip is required. Its distinctive knurl design allows for easy manual adjustment and tightening.
Type Knurl head screw
Colour Metal
Length 32.5mm
Material (details) Steel, nickel-plated
Misc Attribute JSFM-32.5-UNC4-40-T5
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot