Encitech 6560-6105-03 D-Sub Housing 25 Pins diecast zinc 180° 1pc

MPN
6560-6105-03
Brand
Encitech
EAN-13
2050005909066
Order Code
02-9446
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Encitech DTZK25-PCLG-K is a D-SUB housing designed to accommodate 25 pins, crafted from diecast zinc for durability. Featuring a 180-degree configuration, it provides robust metal protection for connectors. Typically used in electronic applications, it ensures secure connections for data and communication devices.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Colour Metal
Misc Attribute DTZK25-PCLG-K
Number of pins 25
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot