Encitech 6560-6105-02 DTZK15-PCLG-K D-Sub Housing 15 Pins Diecast zinc 180° 1pc

MPN
6560-6105-02
Brand
Encitech
EAN-13
2050005905143
Order Code
02-9445
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Encitech DTZK15-PCLG-K D-SUB housing, made of robust diecast zinc, features 15 pins and offers a 180° cable exit angle. This metal enclosure is ideal for protecting D-SUB connectors in industrial and electronic applications. Its sturdy construction ensures reliable usage in environments requiring durable connector protection.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Diecast zinc
Colour Metal
Misc Attribute DTZK15-PCLG-K
Number of pins 15
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot