Encitech 6560-6105-01 D-Sub Housing 9 Pins diecast zinc 180° angle

MPN
6560-6105-01
Brand
Encitech
EAN-13
2050005907680
Order Code
02-9444
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Encitech DTZK09-PCLG-K 6560-6105-01 D-SUB housing is a robust diecast zinc enclosure designed for 9-pin connectors. It offers a 180° metal configuration, ensuring durability and reliable shielding for electronic connections. Common applications include securing and protecting D-subminiature connectors in telecommunications and computer industries.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Colour Metal
Misc Attribute DTZK09-PCLG-K
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot