Encitech 6560-5218-31 D-Sub Housing 9 Pins diecast zinc 45° 1pc

Image Representative of Range

Encitech 6560-5218-31 D-Sub Housing 9 Pins diecast zinc 45° 1pc

MPN
6560-5218-31
Brand
Encitech
EAN-13
2050005786933
Order Code
02-9442
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Encitech DTSL09-RG-SJS-M3-S-K is a D-SUB housing made from diecast zinc, featuring 9 pins and a 45° metal design. It is ideal for providing robust protection to D-SUB connectors and is commonly used in electronic and communication applications. The durable construction ensures reliable performance in demanding environments.
Type D-SUB housing
Orientation 45°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 11mm
Colour Metal
Misc Attribute DTSL09-RG-SJS-M3-S-K
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot