Encitech 6560-5217-31 D-Sub Housing 9 Pins diecast zinc 180° metal

Image Representative of Range

Encitech 6560-5217-31 D-Sub Housing 9 Pins diecast zinc 180° metal

MPN
6560-5217-31
Brand
Encitech
EAN-13
2050005786827
Order Code
02-9441
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.04 £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Encitech DTSL09-RG-SJS-M3-T-K D-SUB housing, model number 6560-5217-31, is a robust enclosure made of diecast zinc, designed for 9-pin configurations. This metal housing is suitable for 180° cable entry, offering secure and durable protection for D-sub connectors. It is typically used in applications requiring stable and reliable connector housing, such as industrial and electronic equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 11mm
Colour Metal
Misc Attribute DTSL09-RG-SJS-M3-T-K
Number of pins 9
Shielded Yes
Temperature Range -40°C to 120°C

Reviews

Be the first to submit a review

Trustpilot