Encitech 6560-0805-01 DTCK09-K D-Sub Housing 9-pin diecast zinc 180° metal

MPN
6560-0805-01
Brand
Encitech
EAN-13
2050005909042
Order Code
02-9428
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Manufactured by Encitech, the DTCK09-K 6560-0805-01 D-SUB housing is a diecast zinc enclosure featuring 9 pins positioned at a 180° angle. This durable metal housing is ideal for protecting connectors in electronic applications and ensuring secure data transmission. It is typically used in industrial and computer equipment requiring robust D-SUB connector enclosures.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 11.50mm
Colour Metal
Misc Attribute DTCK09-K
Number of pins 9
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot