Encitech 6560-0705-03 D-Sub Housing 25 Pins solid metal silver

Order Code:

02-9425

Brand: Encitech MPN: 6560-0705-03 EAN-13: 2050005040332
Qty Unit Price (Ex VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

Encitech manufactures the DTZK-25-HI-K D-SUB housing, featuring 25 pins and solid metal construction with a silver finish. This durable enclosure is ideal for ensuring secure and reliable connections in electronic devices. It is commonly used for protecting D-SUB connectors in industrial and commercial applications.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Solid metal
Cable diameter (details) 11.50mm
Colour Silver
Height 48.5mm
Industrial packaging No
Length 53.5mm
Misc Attribute DTZK-25-HI-K
Shielded Yes
Temperature Range -40°C to +120°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot