Encitech 6560-0219-31 D-Sub Housing 9 Pins diecast zinc 45° metal

Image Representative of Range

Encitech 6560-0219-31 D-Sub Housing 9 Pins diecast zinc 45° metal

MPN
6560-0219-31
Brand
Encitech
EAN-13
2050005786834
Order Code
02-9409
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Encitech DTSL09-SLRG-S-K 6560-0219-31 D-SUB housing features a robust diecast zinc construction and is designed for connectors with 9 pins. Its 45° angled design allows for streamlined cable routing in tight spaces. This enclosure is ideal for protecting D-SUB connectors in industrial and electronic applications.
Type D-SUB housing
Orientation 45°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 11mm
Colour Metal
Misc Attribute DTSL09-SLRG-S-K
Number of pins 9
Shielded Yes
Temperature Range -40°C to 120°C

Reviews

Be the first to submit a review

Trustpilot