Encitech 6560-0213-34 DTXL37 D-Sub Housing 37 Pins diecast zinc 180° 1pc

Image Representative of Range

Encitech 6560-0213-34 DTXL37 D-Sub Housing 37 Pins diecast zinc 180° 1pc

Order Code:

02-9407

Brand: Encitech MPN: 6560-0213-34 EAN-13: 2050005787107
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

The Encitech DTXL37-LJS-T-K 6560-0213-34 D-SUB housing is made from diecast zinc metal, designed to accommodate 37 pins in a 180° configuration. This robust D-SUB housing is suitable for use in electronic and industrial applications, where reliable and secure connector housing is required. As a versatile piece, it is widely used in settings demanding durable connector enclosures such as computing and telecommunications.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Colour Metal
Cable diameter (details) 18mm
Misc Attribute DTXL37-LJS-T-K
Shielded Yes
Temperature Range -40°C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot