Encitech 6560-0202-02 D-Sub Housing 15 Pins diecast zinc 1pc

Image Representative of Range

Encitech 6560-0202-02 D-Sub Housing 15 Pins diecast zinc 1pc

MPN
6560-0202-02
Brand
Encitech
EAN-13
2050005907802
Order Code
02-9401
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Encitech DYZK15-K 6560-0202-02 is a D-SUB housing with 15 pins, crafted from durable diecast zinc metal. This robust enclosure is ideal for protecting D-sub connectors in industrial or electronic applications. It is typically used to safeguard connections in environments requiring reliable shielding and mechanical stability.
Type D-SUB housing
Number of Contacts 15
Material Diecast zinc
Colour Metal
Misc Attribute DYZK15-K
Number of pins 15
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot