Encitech 6560-0136-02 MHDM15-K D-Sub Housing 15-pin solid metal silver

MPN
6560-0136-02
Brand
Encitech
EAN-13
2050005038612
Order Code
02-9388
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The Encitech MHDM15-K 6560-0136-02 D-SUB housing features solid metal construction with a silver finish, accommodating 15 pins at a 180° orientation. This robust enclosure is ideal for ensuring the reliable protection of D-sub connectors in demanding environments. Typical applications include industrial control systems and communication equipment where durability and secure connections are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Solid metal
Cable diameter (details) 13mm
Colour Silver
Height 43.3mm
Industrial packaging Yes
Length 40.6mm
Misc Attribute MHDM15-K
Number of pins 15
Temperature Range -40°C to +120°C
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot