Encitech 6550-0101-04 TRI-P-37-K Housing 37-Pin D-Sub Plastic Black

MPN
6550-0101-04
Brand
Encitech
EAN-13
2050005040622
Order Code
02-9373
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Encitech TRI-P-37-K 6550-0101-04 is a black D-SUB housing designed for 37-pin connectors, made from durable plastic. It features a 180° main connection angle with additional 45° entry options. This robust enclosure is ideal for securing D-sub plugs in electronic or industrial applications.
Type D-SUB housing
Orientation 3
Number of Contacts 37
Material Plastic
Cable diameter (details) 10.50mm
Colour Black
Height 45.2mm
Industrial packaging No
Length 70mm
Misc Attribute TRI-P-37-K
Number of pins 37
Shielded No
Temperature Range -55°C to +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot