Encitech 6550-0100-03 TRI-M-25-K D-Sub Housing 25-pin plastic silver

Order Code:

02-9369

Brand: Encitech MPN: 6550-0100-03 EAN-13: 2050005040585
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The encitech TRI-M-25-K is a D-sub housing with 25 pins, made of metallised plastic, featuring a durable silver finish. Typically used for securing and shielding D-sub connectors in electronic assemblies, this enclosure provides a reliable 180° design. Its robust construction is ideal for applications requiring enhanced protection and connectivity in communication and industrial environments.
Type D-SUB housing
Orientation 3
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 10.50mm
Colour Silver
Height 45.2mm
Industrial packaging No
Length 53.5mm
Misc Attribute TRI-M-25-K
Shielded No
Temperature Range -55 °C - +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot