Encitech 6510-0102-09 Bend Relief Orange RJ45 Accessory 1pc

Image Representative of Range

Encitech 6510-0102-09 Bend Relief Orange RJ45 Accessory 1pc

MPN
6510-0102-09
Brand
Encitech
EAN-13
2050006493021
Order Code
02-9363
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Encitech 6510-0102-09 RJ45 accessory is an orange bend relief designed to protect network connectors. It is compatible with RJ45 connectors, enhancing durability for Cat 5, Cat 6, and Cat 7 cables. This accessory is ideal for use in networking environments where cable management and protection are essential.
Accessory Type Protective Boot
Colour Orange
Connector Type Bend relief
Material Thermoplastic
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RJ45SRB-RET-O
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot