Encitech 6510-0102-06 Bend relief RJ45 accessory Black 1pc

Image Representative of Range

Encitech 6510-0102-06 Bend relief RJ45 accessory Black 1pc

MPN
6510-0102-06
Brand
Encitech
EAN-13
2050006491072
Order Code
02-9361
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

The Encitech 6510-0102-06 is a black bend relief accessory designed for RJ45 connectors. It enhances cable durability and is compatible with Cat 5, Cat 6, and Cat 7 network connectors. This component is ideal for safeguarding connections in networking and telecommunications environments.
Accessory Type Protective Boot
Colour Black
Connector Type Bend relief
Material Thermoplastic
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RJ45SRB-RET-BK
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot