Encitech 6510-0102-05 RJ45 Bend Relief Green 1pc

Image Representative of Range

Encitech 6510-0102-05 RJ45 Bend Relief Green 1pc

MPN
6510-0102-05
Brand
Encitech
EAN-13
2050006491430
Order Code
02-9360
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Encitech RJ45SRB-RET-G is a green bend relief accessory designed to support and protect RJ45 connectors. It is compatible with Cat 5, Cat 6, and Cat 7 network connectors, making it suitable for Ethernet applications. This component ensures longevity and integrity of the cable connection in networking environments.
Accessory Type Protective Boot
Colour Green
Connector Type Bend relief
Material Thermoplastic
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RJ45SRB-RET-G
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot