Encitech 6510-0102-04 RJ45 Bend Relief Yellow 1pc effective strain relief

Image Representative of Range

Encitech 6510-0102-04 RJ45 Bend Relief Yellow 1pc effective strain relief

MPN
6510-0102-04
Brand
Encitech
EAN-13
2050006491492
Order Code
02-9359
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Encitech RJ45SRB-RET-Y bend relief in yellow is designed to support RJ45 network connectors, including Cat 5, Cat 6, and Cat 7 variations. This accessory provides crucial strain relief to prevent cable damage and ensure reliable connections. It is typically used in Ethernet networking applications to maintain connector integrity and prolong cable life.
Accessory Type Protective Boot
Colour Yellow
Connector Type Bend relief
Material Thermoplastic
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RJ45SRB-RET-Y
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot