Encitech 6355-8068-13 D-Sub Receptacle set 44 Pins 180° Solder Bucket

Order Code:

02-9344

Brand: Encitech MPN: 6355-8068-13 EAN-13: 2050005911571
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, model 6355-8068-13, features 44 pins and a solder bucket configuration. This component is ideal for robust data and signal connections in electronic and telecommunication systems. It is typically used in applications requiring reliable and durable connections, such as in industrial equipment and communication devices.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-P-25-HDS44-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot