Encitech 6355-8068-11 TRI-P-09-HDS15-W-K D-Sub Receptacle 15-pin solder

Order Code:

02-9343

Brand: Encitech MPN: 6355-8068-11 EAN-13: 2050005913049
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

The Encitech TRI-P-09-HDS15-W-K 6355-8068-11 D-SUB receptacle set features a 15-pin layout and a 180° solder bucket connection. This component is ideal for various electronic applications requiring reliable signal transmission. It is commonly used in computer and communication equipment for secure data connections.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-P-09-HDS15-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot