Encitech 6355-8068-01 D-Sub Pin Strip 15 Pins 180° Solder Bucket

MPN
6355-8068-01
Brand
Encitech
EAN-13
2050005913018
Order Code
02-9342
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Manufactured by Encitech, the 6355-8068-01 D-SUB pin strip set is characterised by 15 pins and a solder bucket design. This 180-degree D-SUB connector is ideal for creating robust connections in electronic and electrical assemblies. Common applications include usage in communication devices, computer peripherals, and industrial control systems.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-P-09-HDP15-W-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot