Encitech 6355-8066-03 DCMR25-FK-HDP44-W-K 44-pin D-Sub Strip 90° solder

MPN
6355-8066-03
Brand
Encitech
EAN-13
4064161278094
Order Code
02-9338
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Encitech DCMR25-FK-HDP44-W-K D-SUB pin strip set features 44 pins in a 90-degree solder bucket configuration, ideal for secure and reliable connections. Designed for versatility, it is commonly utilised in telecommunications and data transfer systems. This robust connector is suitable for professional and industrial applications requiring durable and efficient interconnect solutions.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DCMR25-FK-HDP44-W-K
No. of Rows 3
Number of pins 44
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot