Encitech 6355-8047-01 D-Sub Pin Strip Set 45° 9 Pins Solder Bucket

MPN
6355-8047-01
Brand
Encitech
EAN-13
4064161278193
Order Code
02-9305
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Encitech D45ZF09-DMP-W-K 6355-8047-01 is a D-SUB pin strip set featuring 9 pins and a solder bucket configuration. This versatile connector is suitable for use in electronic and communication equipment where a robust and reliable connection is required. It is commonly employed in areas like computer interfaces and networking equipment.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute D45ZF09-DMP-W-K
No. of Rows 2
Number of pins 9
Temperature Range -45 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot