Encitech 6355-8011-03 D-Sub Pin Strip set 44 Pins 180° Solder Bucket

Order Code:

02-9250

Brand: Encitech MPN: 6355-8011-03 EAN-13: 2050005912813
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set features a 180-degree orientation and includes 44 pins with a solder bucket design. It is typically used in electronic applications requiring reliable D-sub connector solutions for data or signal processing. This high-quality component ensures efficient connectivity in industrial and commercial settings.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 44
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK25-BK-HDP44-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot