Encitech 6355-8007-02 D-Sub Pin Strip set 15 Pins 35° Solder Bucket

Order Code:

02-9241

Brand: Encitech MPN: 6355-8007-02 EAN-13: 2050005914718
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Encitech MHDM35-15-DBP-W-K is a D-SUB pin strip set featuring 15 pins with a solder bucket design, ideal for secure electrical connections. This component is often used in telecommunications and data transfer applications, providing reliable connectivity in various electronic systems. Its design ensures compatibility with standard D-SUB connectors and is distributed under part number 6355-8007-02.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 35°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute MHDM35-15-DBP-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot