Encitech 6355-8004-13 D-Sub Receptacle set 25 Pins Solder Bucket

Order Code:

02-9237

Brand: Encitech MPN: 6355-8004-13 EAN-13: 2050005911601

Discontinued


The Encitech 6355-8004-13 D-SUB receptacle set features a 25-pin configuration and is designed for solder bucket connections. This robust connector is ideal for reliable data transmission in communication equipment and industrial applications. It offers a 180-degree orientation, ensuring ease of integration into various systems.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute DPPK25-M-DBS-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

You may also like


Trustpilot