Encitech 6355-8003-02 D-Sub Pin Strip set 15 Pins 45° Solder Bucket

Order Code:

02-9235

Brand: Encitech MPN: 6355-8003-02 EAN-13: 2050005913582
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The D45ZK15-DBP-W-K by Encitech is a D-SUB pin strip set featuring 15 pins and a 45° angle, suitable for solder bucket applications. This component is ideal for establishing secure and reliable electrical connections in computer and telecommunications equipment. It is commonly used in situations requiring durable and precise interfacing solutions.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute D45ZK15-DBP-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot