Encitech 6355-8001-11 D-Sub Receptacle 9-pin Solder Bucket 1pc

MPN
6355-8001-11
Brand
Encitech
EAN-13
2050005906737
Order Code
02-9231
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Encitech's DPPK09-BK-DBS-W-K 6355-8001-11 D-SUB receptacle set features a 9-pin configuration and is equipped for solder bucket connections. This D-SUB connector is typically used for reliable data and signal transmission in electronic and communication devices. Its durable build makes it suitable for various industrial and commercial applications.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK09-BK-DBS-W-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot