Encitech 6355-0102-02 DTZK15-BK-HDP26-K D-Sub Plug 26 Pins Solder Bucket 180°

MPN
6355-0102-02
Brand
Encitech
EAN-13
2050005040165
Order Code
02-9225
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Encitech DTZK15-BK-HDP26-K is a D-SUB plug with 26 pins and a solder bucket design, suitable for secure and durable electrical connections. This product is typically used in data and signal applications requiring reliable connectivity, often found in industrial or electronic equipment. Its 180° configuration allows for straightforward installation and integration into existing systems.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Material (details) Steel, verzint
Mating cycles 100
Misc Attribute DTZK15-BK-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -40°C to +120°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot