Encitech 6355-0079-12 D-Sub 15-pin Receptacle Set 180° Crimp 1pc

MPN
6355-0079-12
Brand
Encitech
EAN-13
4064161270920
Order Code
02-9200
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Encitech DTZI15-DBCS-K D-SUB receptacle set features a 180° design with 15 crimp pins, making it ideal for robust electrical connections. This component is commonly used in communication and data transfer applications. The set includes one piece, ensuring reliability in various electronic systems.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DTZI15-DBCS-K
No. of Rows 2
Number of pins 15
Temperature Range -40°C to +120°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot