Encitech 6355-0077-21 D-Sub Pin Strip set 9-pin Solder Bucket 180°

Encitech 6355-0077-21 D-Sub Pin Strip set 9-pin Solder Bucket 180°

MPN
6355-0077-21
Brand
Encitech
EAN-13
2050004642704
Order Code
02-9191
Country of Origin
Sweden

Discontinued


The Encitech DTZI09-DMP-K 6355-0077-21 is a D-SUB pin strip set with 9 pins, featuring a solder bucket design. This product is ideal for creating secure connections in electronic enclosures and is commonly used in computing and telecommunications applications. Known for its robust build, it ensures reliable connectivity in demanding environments.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DTZI09-DMP-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Trustpilot