Encitech 6355-0072-23 D-Sub Receptacle set 45° 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0072-23 D-Sub Receptacle set 45° 25 Pins Solder Bucket

Order Code:

02-9187

Brand: Encitech MPN: 6355-0072-23 EAN-13: 2050004639292
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Encitech D45NT25-M-DBS-K 6355-0072-23 is a D-Sub receptacle set featuring 25 pins with a solder bucket design. This connector is ideal for secure and reliable data transmission in electronic and computing applications. Typically used in interface connections, it provides a robust solution for industrial and commercial equipment.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute D45NT25-M-DBS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot