Encitech 6355-0071-01 D-Sub Pin Strip Set 15 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0071-01 D-Sub Pin Strip Set 15 Pins Solder Bucket 180°

MPN
6355-0071-01
Brand
Encitech
EAN-13
2050004639254
Order Code
02-9184
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Encitech's D-SUB pin strip set, model number 6355-0071-01, features a 15-pin configuration suitable for solder bucket connection. This component is ideal for creating secure and reliable connections in electronic applications, especially within computer and network interfaces. Commonly used in signal transmission, it fits seamlessly in environments requiring robust D-Sub connector solutions.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DTNT09-M-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot