Encitech 6355-0068-11 TRI-P D-Sub Housing 15 Pins plastic black 1pc

Image Representative of Range

Encitech 6355-0068-11 TRI-P D-Sub Housing 15 Pins plastic black 1pc

MPN
6355-0068-11
Brand
Encitech
EAN-13
2050005787169
Order Code
02-9175
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech D-SUB housing, model TRI-P-09-HDS15-K, is a robust 15-pin plastic enclosure available in black. Designed to protect D-SUB connectors, it is ideal for use in various electronic applications requiring durable and secure housing. This product is often employed in environments where reliable connector maintenance is essential.
Type D-SUB housing
Number of Contacts 15
Material Plastic
Cable diameter (details) 6mm
Colour Black
Misc Attribute 1 Includes Housing and HD Socket Connector Solder
Misc Attribute 2 TRI-P-09-HDS15-K
Number of pins 15
Shielded No
Temperature Range -55°C to 105°C

Trustpilot