Encitech 6355-0036-12 D-Sub Receptacle set 15 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0036-12 D-Sub Receptacle set 15 Pins Solder Bucket 180°

MPN
6355-0036-12
Brand
Encitech
EAN-13
2050004640083
Order Code
02-9103
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Encitech manufactures the TRI-P-15-DBS-K 6355-0036-12 D-SUB receptacle set, which features 15 pins and a solder bucket connection. This 180-degree connector is designed for reliable data and signal transmission. Typical applications include use in computer, telecommunications, and industrial equipment.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute TRI-P-15-DBS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot