Encitech 6355-0032-04 D-Sub Pin Strip set 37 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0032-04 D-Sub Pin Strip set 37 Pins Solder Bucket

Order Code:

02-9084

Brand: Encitech MPN: 6355-0032-04 EAN-13: 2050004618426
Qty Unit Price (Ex VAT)
1+ £4.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Encitech DTPK-P-37-DBP-K is a D-sub pin strip set with 37 solder bucket pins, ideal for secure and reliable connections. It features a 180° angled configuration, perfect for tight spaces and efficient cable management. This component is commonly used in industrial, telecommunications, and networking applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 37
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 100
Misc Attribute DTPK-P-37-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot