Encitech 6355-0011-11 D-Sub Socket 15-pin Crimp 180° Single Unit

Order Code:

02-9061

Brand: Encitech MPN: 6355-0011-11 EAN-13: 2050005038667
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The DPPK09-BK-HDS15-K is a D-SUB socket manufactured by Encitech. It features 15 pins with a crimp connection, suitable for secure data and signal transmission. Typical applications include use in computer interfaces and telecommunications equipment.
Type D-SUB socket
Plug / Socket Socket
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Material (details) Steel, verzint
Mating cycles 100
Misc Attribute DPPK09-BK-HDS15-K
No. of Rows 3
Temperature Range -55°C to +110°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot