Encitech 6355-0004-02 DPPK15-M 15-pin D-Sub Pin Strip set Solder Bucket

Image Representative of Range

Encitech 6355-0004-02 DPPK15-M 15-pin D-Sub Pin Strip set Solder Bucket

MPN
6355-0004-02
Brand
Encitech
EAN-13
2050004642018
Order Code
02-9032
Country of Origin
Sweden
View Full Product Range (5)

Discontinued


The Encitech DPPK15-M-DBP-K 6355-0004-02 is a D-Sub pin strip set featuring 15 pins designed for solder bucket connections. It is ideal for creating custom cable assemblies and interfacing various electronic devices. Typical applications include data communication, industrial control systems, and computer peripherals.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute DPPK15-M-DBP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot