Encitech 6355-0001-01 D-Sub Pin Strip Set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0001-01 D-Sub Pin Strip Set 9 Pins Solder Bucket

MPN
6355-0001-01
Brand
Encitech
EAN-13
2050004629644
Order Code
02-9014
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Manufactured by Encitech, the DPPK09-BK-DBP-K is a D-SUB pin strip set designed with 9 solder bucket pins and a 180° orientation. This high-quality connector is typically used in electronic communication equipment, ensuring reliable data transmission. Its robust design makes it suitable for various industrial and commercial applications.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DPPK09-BK-DBP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot