Christmas Opening Hours and Delivery Dates here

Encitech 6353-0145-03 D-Sub Housing 25-pin Polyamide 180° Yellow

Order Code:

02-9013

Brand: Encitech MPN: 6353-0145-03 EAN-13: 2050005904993

Discontinued


The encitech DPPK25-FMY-K 6353-0145-03 D-SUB housing is a durable polyamide enclosure designed to accommodate 25-pin connectors at 180° orientation. With its yellow finish, this housing is ideal for clear identification and is commonly used in electronic and industrial applications. Suitable for securing D-SUB connectors, it ensures reliable protection and connection integrity.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Polyamide
Colour Yellow
Cable diameter (details) 11mm
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK25-FMY-K
Shielded No
Temperature Range -55 °C to +110 °C°C

You may also like


Trustpilot