Encitech 6353-0105-04 DPPK37-Y-K D-Sub Housing 37-pin Plastic Yellow

MPN
6353-0105-04
Brand
Encitech
EAN-13
2050005039091
Order Code
02-9001
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

The DPPK37-Y-K 6353-0105-04 by Encitech is a yellow plastic D-SUB housing designed for 37 pins and features a 180° orientation. This enclosure is suitable for protecting D-sub connectors from environmental influences and securing connections in electronic assemblies. Its typical applications include use in telecommunications, computing, and industrial control systems.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Cable diameter (details) 3mm
Colour Yellow
Height 40mm
Industrial packaging No
Length 70mm
Misc Attribute DPPK37-Y-K
Temperature Range -55 °C - +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot