Encitech 6353-0105-02 D-Sub Housing 15 Pins Plastic 180° Yellow 1pc

MPN
6353-0105-02
Brand
Encitech
EAN-13
2050005037837
Order Code
02-8999
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Encitech DPPK15-Y-K 6353-0105-02 is a D-SUB housing designed to accommodate 15 pins in a durable plastic enclosure, finished in a bright yellow colour and offering a 180° connection angle. This product is ideal for protecting and organising D-sub connectors in various electronic and industrial applications. Common uses include data communication and signal transmission where reliable connector protection is needed.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 3mm
Colour Yellow
Height 34mm
Industrial packaging No
Length 40mm
Misc Attribute DPPK15-Y-K
Number of pins 15
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot