Encitech 6353-0105-01 DPPK09-Y-K D-Sub Housing 9-pin Yellow Plastic

MPN
6353-0105-01
Brand
Encitech
EAN-13
2050005037813
Order Code
02-8998
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Encitech DPPK09-Y-K 6353-0105-01 is a yellow plastic D-SUB housing designed to accommodate connectors with 9 pins and an orientation of 180°. Its robust construction makes it ideal for securing and protecting electrical connections in various electronic and telecommunications applications. Suitable for use in environments requiring reliable connector enclosures.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 3mm
Colour Yellow
Height 34mm
Industrial packaging No
Length 40mm
Misc Attribute DPPK09-Y-K
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot