Encitech 6353-0104-01 D-Sub Housing 9 Pins Plastic Blue 1pc.

MPN
6353-0104-01
Brand
Encitech
EAN-13
2050005038636
Order Code
02-8997
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
5+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Encitech DPPK09-B-K 6353-0104-01 is a D-SUB housing designed with blue plastic to accommodate 9 pins at a 180° orientation. It serves as an enclosure for D-SUB connectors, offering protection and support in electronic and electrical applications. Ideal for use in network and communication assemblies, this housing ensures durability and a secure fit for various connector setups.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 3mm
Colour Blue
Height 34mm
Industrial packaging No
Length 31.5mm
Misc Attribute DPPK09-B-K
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot