Encitech 6261-0101-01 D-Sub Housing 9 Pins Plastic 180° Black 100 pcs

MPN
6261-0101-01
Brand
Encitech
EAN-13
2050005111728
Order Code
02-8989
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £61.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Encitech DPPK09-BK 6261-0101-01 is a 9-pin D-SUB housing made of black plastic with a 180° orientation. It is designed to protect and organise D-sub connectors, ensuring durability and a neat appearance. This enclosure is ideal for electronic projects and networking applications requiring reliable connector housing.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 3mm
Colour Black
Height 34mm
Industrial packaging Yes
Length 31.5mm
Misc Attribute DPPK09-BK
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot