Encitech 6260-0107-01 DSSK-P-09-L-K 9-pin D-Sub Housing Black 180°/45°

MPN
6260-0107-01
Brand
Encitech
EAN-13
2050005039480
Order Code
02-8983
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Encitech DSSK-P-09-L-K 6260-0107-01 D-SUB housing is a black, 9-pin connector enclosure designed for a 180° orientation. It is typically used to protect and organise D-sub plug connections in electronic and communication applications. Known for its robust design, this product ensures secure and reliable connections.
Type D-SUB housing
Orientation 2
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.50mm
Colour Black
Height 40mm
Industrial packaging Yes
Length 31.5mm
Misc Attribute DSSK-P-09-L-K
Number of pins 9
Temperature Range -55°C to +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot